InnoComm Genio 360P/360 EVK Evaluation Kits

InnoComm Genio 360P/360 EVK Evaluation Kits integrate an M.2 Wi-Fi®/BLUETOOTH® module and provide a high‑performance IoT platform. These evaluation kits include one Genio 360P/360 (MT8367/MT8366) main board, a 7‑inch MIPI‑DSI LCD panel, one Wi‑Fi® 6 module, and two camera daughter boards. The Genio 360P/360 EVK evaluation kits provide CPU, AI, multimedia, connectivity, and software support for embedded and IoT product development. The Genio 360P EVK board integrates the MediaTek MT8367 processor, and the Genio 360 EVK board integrates the MediaTek MT8366 processor. These evaluation kits support multimedia, broad I/O, wireless connectivity, and Android or Yocto Linux environments. Typical applications include smart retail, healthcare, industrial IoT, smart home, and interactive terminals.

Features

  • MediaTek CPU (MT8367/MT8366)
  • MediaTek PMIC (MT6366A)
  • MediaTek charger (MT6375P)
  • 4GB LPDDR4X RAM (micron MT53E1G32D2FW-046 IT:C)
  • 64GB eMMC x 1 (micron MTFC64GBCAQTC-IT)
  • Φ2.0 DC Jack x 1 (supports 12V DC input)
  • USB Type-C® power adapter (20V PD adapter)
  • Micro SD card connector x 1
  • Push buttons x 4 (power, reset, home, and download)
  • 3 LEDs (system power, reset, and DC-IN power)
  • 4-lane MIPI DSI x 2 (MUX)
  • 4-lane MIPI CSI x 2
  • DP x 1 (mode over USB Type-C®)
  • LVDS x 1 (MUX)
  • eDP x 1 (MUX)
  • DP x 1 (MUX)
  • 10M/100M/1000M Ethernet x 1 (Airoha AN8801RIN/A)
  • USB Type-C® connector (UART) x 2 (UART port for trace log with a USB to UART bridge IC)
  • USB Type-C® connector (USB 3.2) x 1
  • USB Type-C® connector (USB 2.0) x 1
  • 3.5mm earphone jack x 1 (with microphone input)
  • 3.5mm line out audio jack x 1
  • Analog microphones x 2 (Merry MMA102-006)
  • Digital microphones x 2 (Merry MMD304-005)
  • UART ports x 4 (USB ports x 2 and pin headers x 2)
  • M.2 slot key E x 2
    • For AzureWave AW-XB468NF Wi-Fi 6 and BT 5.2 module
    • For Sona MT320 2230 Wi-Fi® 6 and BLUETOOTH® 5.4 module
    • The M.2 slot designed on the EVK complies with the M.2 standard pin definition. Please ask the customer to confirm whether their M.2 module meets the M.2 standard pin definition
  • M.2 slot key B x 1
    • The M.2 slot designed on the EVK complies with the M.2 standard pin definition. Confirm whether the M.2 module meets the M.2 standard pin definition
  • 40-pin 2.54mm pin header x 1 (for a Raspberry Pi-like I/O interface)
  • Micro SIM x 1
  • Nano SIM x 1
  • CAN bus x 1 (RS-232 connector)

Applications

  • Smart retail
  • Healthcare
  • Industrial IoT
  • Smart home
  • Interactive terminal

Specifications

  • CPU:
    • Genio 360 consumer:
      • 1x Arm® Cortex®-A76 (2GHz)
      • 5x Arm® Cortex®-A55 (2GHz)
    • Genio 360P consumer:
      • 2x Arm® Cortex®-A76 (2GHz)
      • 6x Arm® Cortex®-A55 (2GHz)
    • Genio 360 industrial:
      • 1x Arm® Cortex®-A76 (1.9GHz)
      • 5x Arm® Cortex®-A55 (1.7GHz)
    • Genio 360P industrial:
      • 2x Arm® Cortex®-A76 (1.9GHz)
      • 6x Arm® Cortex®-A55 (1.7GHz)
  • GPU:
    • Arm® Mali-G57 MC2 (700MHz)
    • OpenGL ES 3.2, Vulkan 1.1, and OpenCL 2.0
  • NPU:
    • MediaTek 8th-Gen NPU (1x MDLA5.3, GenAI)
    • 5.1 TOPS (Genio 360)
    • 7.4 TOPS (Genio 360P)
  • Storage type:
    • eMMC5.1
    • SD 3.0
    • SPI-NOR
  • Display interface:
    • 1x MIPI-DSI (4L, 2.5Gbps/L)/LVDS
    • 1x MIPI-DSI (4L, 2.5Gbps/L)
    • 1x DP1.4/eDP1.2 (4L)
  • H.264/H.265/VP9 (4K30) video decode
  • H.264/H.265 (FHD90) video encode
  • Audio:
    • 2x I2S/TDM input
    • 2x I2S/TDM output
    • 4x PDM input
    • 1x PCM input/output
  • Android and Yocto Linux Operating System (OS)

Block Diagram

Block Diagram - InnoComm Genio 360P/360 EVK Evaluation Kits

Board Overview

InnoComm Genio 360P/360 EVK Evaluation Kits
Published: 2026-07-02 | Updated: 2026-07-23