STMicroelectronics ISM6HGK256X Intelligent IMU

STMicroelectronics ISM6HGK256X Intelligent Inertial Measurement Unit (IMU) is a high-end, low-noise, low-power 6-axis IMU, featuring a 3-axis digital low-g accelerometer at 16g, a 3-axis digital high-g accelerometer at 256g, and a 3-axis digital gyroscope. This offers an ideal IMU sensor with a quad-channel architecture for processing acceleration and angular rate data across four separate channels (user interface, OIS, EIS, and high-g accelerometer). It also comes with dedicated configuration, processing, and filtering, along with a dedicated high-g sensor for high-g shock.

The ISM6HGK256X employs a distinct gyroscope design featuring a fully differential readout chain and enhanced mechanical symmetry, delivering outstanding vibration immunity and resilience to external perturbations. The device enables edge computing by leveraging advanced embedded features, such as a finite state machine (FSM) for configurable motion tracking and a machine learning core (MLC) for context awareness, with exportable AI features for IoT applications.

The device supports the adaptive self-configuration (ASC) feature, which automatically reconfigures the device in real time based on the detection of a specific motion pattern or on the output of a specific decision tree configured in the MLC, without any intervention from the host processor.

The STMicroelectronics ISM6HGK256X integrates a dedicated accelerometer with an independent channel and filtering for high-g acceleration detection, perfectly matching shock requirements for asset tracking, robotics and factory automation, condition monitoring, and worker PPE (personal protective equipment).

Features

  • Dual 3-axis accelerometer channels
    • Low-g channel ±2/±4/±8/±16g full scale
    • High-g channel ±32/±64/±128/±256g full scale
  • 3-axis gyroscope
    • With an extended selectable full scale
    • ±250/±500/±1000/±2000/±4000dps full scale
  • Dedicated gyroscope architecture with enhanced vibration immunity
  • Programmable finite state machine for accelerometer (low-g and high-g), gyroscope, and external sensor data processing with a high rate at 960Hz
  • Machine learning core with exportable features and filters for AI applications
  • Embedded adaptive self-configuration (ASC)
  • Embedded sensor fusion low-power (SFLP) algorithm
  • Smart FIFO up to 4.5KB
  • "Smart, always-aware" experience for system power optimization
  • Supply current
    • 6-axis configuration at 0.67mA in combo high-performance mode
    • 6-axis configuration with dual accelerometer full scale at 0.80mA in combo high-performance mode
  • SPI/I2C and MIPI I3C® v1.1 serial interface with main processor data synchronization
  • Auxiliary SPI and MIPI I3C v1.1 for OIS data output for gyroscope and accelerometer
  • Smart digital features
    • Advanced pedometer
    • Step detector
    • Step counter
    • Significant motion detection
    • Tilt detection
  • Standard interrupts
    • High-g wake-up and high-g shock
    • Free-fall
    • Wake-up
    • 6D/4D orientation
    • Click, and double click
  • Embedded temperature sensor
  • 1.71V to 3.6V analog supply voltage 
  • Independent I/O supply (extended range of 1.08V to 3.6V)
  • Compact footprint of 2.5mm x 3mm x 0.83mm
  • ECOPACK and RoHS-compliant

Applications

  • Condition monitoring
  • Asset tracking
  • Robotics
  • Drones and UAVs (unmanned aerial vehicles)
  • Factory automation
  • Safety helmets/hard hats
  • Black boxes

Pin Description

Mechanical Drawing - STMicroelectronics ISM6HGK256X Intelligent IMU
Published: 2026-08-17 | Updated: 2026-08-17