TE Connectivity / Potter & Brumfield SCHRACK RSY Relays
TE Connectivity / Potter and Brumfield SCHRACK RSY Relays are designed for high performance and longer service life, ensuring reliable operation under thermal and electrical conditions. These relays are used in emerging industry standards, including the shift to new A3 refrigerants, making it a future-ready choice where safety and regulatory alignment are critical. The SCHRACK RSY relays feature high contact reliability and improved electrical endurance. These relays are ideal for Heating, Ventilation, and Air Conditioning (HVAC), automation and control, climate solutions, motion and drive, and new energy.
Features
- Extended thermal range (-40°C to 105°C, >5A at 105°C)
- High contact reliability (5V / 1mA minimum, >1M cycles)
- Improved electrical endurance
- Hazardous location compliance (IEC 60079-1 A3, UL 60335-2-40 A2L)
- ~15% lower product carbon footprint
- Through-hole reflow solderability (15mm height)
- Automated high-capacity production
- Helps ensure stable functionality in thermally stressed or compact applications
- Consistent performance across a wide range of applications
- Helps provide longer relay lifetime under inrush and DC load conditions
- Fully prepared for the 2025 environmental regulations phasing out HFCs
- More sustainable product option
- Simplifies PCB assembly without increasing design footprint
- Helps ensure reliable supply and consistent quality
Applications
- Heating, Ventilation, and Air Conditioning (HVAC)
- Automation and control
- Climate solutions
- Motion and drive
- New energy
Additional Resource
Published: 2026-08-31
| Updated: 2026-09-08