Texas Instruments LM25139-Q1 DC/DC Controllers
Texas Instruments LM25139-Q1 DC/DC Controller is a 42V, synchronous device with ultra-low IQ for single-output, high-current regulator circuits. This controller employs a peak current-mode control architecture, providing a fast transient response, convenient loop compensation, and excellent load and line regulation performance. The LM25139-Q1 controller features a unique Dual Random Spread Spectrum (DRSS). This controller features include simplified compliance with CISPR 25 automotive EMI requirements. The LM25139-Q1 controller operates at 4V to 42V input voltage range and -40°C to 150°C junction temperature range. This DC/DC controller is available in a thermally enhanced, 16-pin VQFN package with wettable flank pins and an exposed pad to aid in thermal dissipation. The LM25139-Q1 device is AEC-Q100 qualified for automotive applications. The LM25139-Q1 controllers are ideal for automotive electronic systems, infotainment systems and instrument clusters, Advanced Driver Assistance Systems (ADAS), body electronics, and lighting.
Features
- AEC-Q100 qualified for automotive applications
- -40°C to 125°C ambient operating temperature, device temperature grade 1
- Versatile synchronous buck DC/DC controller
- Wide input voltage range of 4V to 42V
- Fixed 3.3V, 5V or adjustable output voltage from 0.8V to 36V
- -40°C to 150°C junction temperature range
- Integrated high-current MOSFET gate drivers with 1.65A source and 2.4A sink capability
- Lossless inductor DCR or shunt current sensing
- 25ns tON(min) for high VIN to VOUT conversion
- 80ns tOFF(min) for high duty-cycle applications
- No-load sleep quiescent current of 10µA
- Shutdown quiescent current of 2.3µA
- 16-pin, 3mm x 3mm package with wettable flanks
- Create a custom design using the LM25139-Q1 with WEBENCH® power design
- Optimized for CISPR 25 Class 5 EMI requirements:
- Dual Random Spread Spectrum (DRSS) with 5% or 10% frequency modulation
- Switching frequency from 100kHz to 3.2MHz
- Optional synchronization to an external clock
- Selectable PFM or FPWM operation
- Inherent protection features for robust design:
- Hiccup-mode overcurrent protection
- Precision enables input and open-drain PGOOD indicator for sequencing and control
- VCC and gate-drive UVLO protection
- Fixed 3ms output voltage soft start
- Thermal shutdown protection with hysteresis
Applications
- Automotive electronic systems
- Infotainment systems and instrument clusters
- Advanced Driver Assistance Systems (ADAS)
- Body electronics and lighting
Schematic
Efficiency Characteristics
Block Diagram