Texas Instruments SN74CBTLV Analog Switches

Texas Instruments SN74CBTLV Analog Switches provide low-voltage, high-speed signal routing for computing, communications, industrial, and networking systems. The SN74CBTLV family includes quadruple and octal bus switches and multiplexer/demultiplexer configurations for connecting or isolating data paths. These devices use low-resistance FET switches to establish connections with minimal propagation delay, while rail-to-rail switching supports signal transfer across the data I/O ports.

The TI SN74CBTLV Analog Switches operate from a 2.3V to 3.6V supply and offer independent or shared control options based on the selected device. The switches support partial-power-down applications via Ioff circuitry, which prevents damaging current from flowing back through an unpowered device and provides isolation during power-off conditions. The SN74CBTLV Switches are offered in multiple-channel configurations and compact surface-mount packages to support data center and enterprise computing, broadband fixed-line access, building automation, wired networking, and motor-drive applications.

Features

  • Low-voltage, high-speed FET switching
  • Multiple switching configurations
    • SN74CBTLV3125 quadruple FET bus switch with active-low output enables
    • SN74CBTLV3126 quadruple FET bus switch with active-high output enables
    • SN74CBTLV3245A octal FET bus switch with active-low output enable
    • SN74CBTLV3253 dual 1-of-4 FET multiplexer/demultiplexer
    • SN74CBTLV3257 4-bit 1-of-2 FET multiplexer/demultiplexer
  • 5Ω switch connection between ports
  • Rail-to-rail switching on data I/O ports
  • Ioff support for partial-power-down operation
  • Isolation during powered-off conditions
  • Low ON-state resistance for minimal propagation delay
  • Latch-up performance
    • Exceeds 100mA per JESD 78, Class II for SN74CBTLV3125, SN74CBTLV3126, SN74CBTLV3253, and SN74CBTLV3257
    • Exceeds 250mA per JESD 17 for SN74CBTLV3245A
  • Multiple surface-mount package options

Applications

  • Datacenter and enterprise computing
  • Broadband fixed-line access
  • Building automation
  • Wired networking
  • Motor drives
  • Video broadcasting: IP-based multi-format transcoders
  • Video communications systems

Specifications

  • Supply voltage range of 2.3V to 3.6V
  • Maximum continuous channel current of 128mA
  • Operating free-air temperature ranges
    • -40°C to +85°C for standard package options
    • -40°C to +125°C for supported extended-temperature package options
  • Package options
    • 14-pin SOIC, TVSOP, TSSOP, VQFN, SOT, and WQFN
    • 16-pin SOIC, SSOP, TVSOP, TSSOP, VQFN, SOT, and WQFN
    • 20-pin SOIC, SSOP, TVSOP, VSSOP, TSSOP, and VQFN

Schematic

Schematic - Texas Instruments SN74CBTLV Analog Switches
Published: 2026-11-13 | Updated: 2026-11-20