VORAGO Technologies VA4 Radiation-Hardened Microcontrollers (MCUs)
VORAGO Technologies VA4 Radiation-Hardened Microcontrollers (MCUs) deliver robust performance for critical applications with radiation protection of >200krad (Si) total ionizing dose (TID), virtually eliminating single-event effects (SEE). For example, single-event latch-ups occur when a single, high-energy subatomic particle (such as a heavy ion or proton from cosmic rays or solar flares) strikes an electronic component. The VA4 MCUs virtually eliminate these errors across 15+ year missions. The highly integrated VORAGO VA4 radiation-hardened MCUs include non-volatile memory (NVM). The VA4 series provides high functional density for space-based applications and is QML-Q+ qualified for use in space and defense applications.
Features
- Arm® Cortex®-M4 MCU with FPU
- HARDSIL® technology
- SWD interface clock rate up to 100MHz
- Operating voltages
- 1.5V ±10% core
- 3.3V ±10% I/O
- Memory
- 64KB on-chip data SRAM
- 256KB on-chip program SRAM
- EDAC and memory scrubbing
- Integrated 256KB NVM
- External bus interface
- Radiation protection
- TID >200krad (Si), SER <1E-15 errors/bit-day
- SEL >110MeVcm2/mg
- -55° to +125°C operating temperature range
- Peripherals
- 104x configurable GPIO pins
- 3x UART interfaces
- 3x I2C interfaces
- 3x SPI interfaces
- 2x CAN 2.0 B
- Ethernet 10/100 MAC
- Full-duplex SpaceWire interface
- 4-channel DMA controller
- 8-channel ADC (12-bit, 600ksps)
- 2-channel DAC (12-bit)
- Integrated temperature sensor
- Timer system is 24-channel configurable 32-bit timer with input capture, output PWM, counters, and watchdog timer
Applications
- Scientific instrument control CubeSat and SmallSat onboard computers (OBCs)
- Motor and actuator control
- FPGA reconfiguration and management
- Unmanned aerial and ground vehicles (UAVs/UGVs)
- Extreme industrial
Development Tool
Block Diagram