WAGO 2060 SMD PCB Terminal Blocks

WAGO 2060 Surface-Mount (SMD) PCB Terminal Blocks provide a universal solution for connecting LED modules. The WAGO 2060 series features an integrated push-button and a conductor cross-section range of 24AWG to 18AWG (0.2mm2 to 0.75mm2, solid and fine-stranded), offering a high level of freedom for manual and automatic wiring. The 2060 Board-to-Board Connection Link simplifies in-line assembly of several LED modules into a single string. This PCB terminal block series is ideal for LED lighting modules, LED drivers/power supplies, and PCB-based electronic devices.

Features

  • 4.5mm low-profile design
  • White housing to minimize onboard shadowing
  • Group arrangement via one- to three-pole units without pole loss
    • Reducing the number of variants
    • Maintains cost-effectiveness
  • Push-in termination of solid conductors
  • Easy conductor removal via operating tool
  • 4mm or 8mm pin spacing for higher rated voltage
  • 24AWG to 18AWG conductor cross-section

Applications

  • LED lighting modules
  • LED drivers and power supplies
  • PCB-based electronic devices
  • Compact control and monitoring electronics
  • Wire-to-board and space-limited designs

Videos

Published: 2026-10-28 | Updated: 2026-10-30