XP Power HRF15 DC-DC Converters

XP Power HRF15 DC-DC Converters are engineered for high-voltage applications, offering ultra-low noise levels crucial for analytical instrumentation. These converters provide outstanding efficiency and stability, ensuring accurate power supply in demanding environments. With features like low ripple (0.001%), excellent load and line regulation (<10ppm), and a temperature coefficient of 25ppm/°C, the XP Power HRF15 DC-DC Converters are a practical solution for engineers seeking reliable performance and minimal signal interference. Additional specifications include a 24VDC input voltage, output voltages up to 15kV, and comprehensive protections against arc, short circuit, and overload.

Features

  • Current and voltage regulation modes
  • Output voltage and current monitoring
  • Arc, short-circuit, and overload protection
  • Ultra-low noise

Applications

  • Scanning electron microscope 
  • E-beam/ion beam 
  • Mass spectrometer
  • Electrophoresis
  • Capacitor charging
  • Medical imaging 
  • High voltage bias

Specifications

  • Up to 15kV single output voltage
  • 15W power rating
  • +24VDC input rating
  • Fully adjustable output rail of 0% to 100%
  • <0.001% line and load regulation
  • <0.001% low ripple
  • Stability 10ppm/hr and 25ppm/8hr
  • <25ppm/°C temperature coefficient
  • 162.6mm x 72.4mm x 33mm package
  • 0°C to +50°C operating temperature range
  • UL 61010 and UL 62368 approved

Dimensions

Mechanical Drawing - XP Power HRF15 DC-DC Converters
Published: 2025-05-05 | Updated: 2026-11-10