SOIC-8 Shutdown Digital Isolators

Results: 57
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 2-channel isolator 88 214In Stock
Min.: 1
Mult.: 1

Si862x SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 2-channel digital isolator 29 740In Stock
Min.: 1
Mult.: 1
: 2 500

Si862x SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel isolator 74 680In Stock
Min.: 1
Mult.: 1

Si86xx SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel digital isolator 59 602In Stock
Min.: 1
Mult.: 1

Si862x SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kV LED input digital isolator 37 695In Stock
Min.: 1
Mult.: 1
: 2 500

Si8710 SMD/SMT SOIC-8 1 Channel Unidirectional 15 Mb/s 3750 Vrms Capacitive Coupling 30 V 3 V 1.7 mA 60 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 1-channel digital isolator 3 404In Stock
Min.: 1
Mult.: 1
: 2 500

Si861x SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 1-channel digital isolator 4 980In Stock
Min.: 1
Mult.: 1
: 2 500

Si861x SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 1-channel digital isolator 1 745In Stock
Min.: 1
Mult.: 1
: 2 500

Si86xx SMD/SMT SOIC-8 1 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel digital isolator 2 312In Stock
Min.: 1
Mult.: 1
: 2 500

Si86xx SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. Digital Isolators 3.75 kV High CMTI digital isolator 2 371In Stock
Min.: 1
Mult.: 1
: 2 500

Si873x SMD/SMT SOIC-8 1 Channel Unidirectional 15 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 1.5 mA 50 ns - 40 C + 125 C Reel, Cut Tape
Analog Devices / Maxim Integrated Digital Isolators Reinforced, fast, low-power 2-channel di 5 626In Stock
Min.: 1
Mult.: 1
Max.: 5 626

MAX22290/MAX22291 SMD/SMT SOIC-8 2 Channel Unidirectional 200 Mb/s 3000 Vrms 5.5 V 1.71 V 2.65 mA 12.3 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Automotive 100V iso lation dual-channel 2 053In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

ISO6520-Q1 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 450 Vrms Galvanic Isolation 1.89 V, 5.5 V 1.71 V, 2.25 V 11 ns - 40 C +125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive 100V iso lation dual-channel 2 855In Stock
Min.: 1
Mult.: 1
: 3 000

ISO6520-Q1 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 450 Vrms Galvanic Isolation 1.89 V, 5.5 V 1.71 V, 2.25 V 11 ns - 40 C +125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive 100V iso lation dual-channel 2 694In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

ISO6521-Q1 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 450 Vrms Galvanic Isolation 1.89 V, 5.5 V 1.71 V, 2.25 V 11 ns - 40 C +125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive 100V iso lation dual-channel 2 192In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

ISO6521-Q1 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 450 Vrms Galvanic Isolation 1.89 V, 5.5 V 1.71 V, 2.25 V 11 ns - 40 C +125 C Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. Digital Isolators Automotive 6.0 kV 2-ch isolator 736In Stock
Min.: 1
Mult.: 1

Si86S6x SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 6000 Vrms Capacitive Coupling 5.5 V 2.25 V 13.5 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Automotive 2.5-kVrm s isolated bidirect A 595-ISO1540QDQ1 4 964In Stock
Min.: 1
Mult.: 1
: 2 500

ISO1540 SMD/SMT SOIC-8 2 Channel Bidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 2.5 mA, 3.1 mA 70 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel digital isolator 15 804In Stock
Min.: 1
Mult.: 1

Si862x SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel isolator 20 794In Stock
Min.: 1
Mult.: 1

Si862x SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel isolator 13 142In Stock
12 500Expected 19/01/2027
Min.: 1
Mult.: 1
: 2 500

Si862x SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 2-channel isolator 14 524In Stock
Min.: 1
Mult.: 1
: 2 500

Si862x SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive 2.5-kVrm s isolated unidirec A 595-ISO1541QDQ1 2 362In Stock
Min.: 1
Mult.: 1
: 2 500

ISO1541 SMD/SMT SOIC-8 2 Channel Bidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 2.5 mA, 2.9 mA 70 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 3.75 kV LED input digital isolator 2 136In Stock
Min.: 1
Mult.: 1

Si8712BC SMD/SMT SOIC-8 1 Channel Unidirectional 15 Mb/s 3750 Vrms Capacitive Coupling 30 V 3 V 1.7 mA 60 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators Automotive 3.75 kV 2-ch isolator 164In Stock
Min.: 1
Mult.: 1

Si86S6x SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.25 V 13.5 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Automotive hot-swap pable robust-EMC bi 2 832In Stock
Min.: 1
Mult.: 1
: 3 000

ISO1640 SMD/SMT SOIC-8 2 Channel Bidirectional 5.5 V 2.5 V 2.7 mA, 5.3 mA 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel