Advantech EKI-6333BE-4GD Industrial Wi-Fi® 7 Access Point

Advantech EKI-6333BE-4GD Industrial Wi-Fi® 7 Access Point is a wireless access point featuring Wi-Fi 7 with 2x2x2 MU-MIMO for high-speed and reliable connectivity. It supports Multi-Link Operation (MLO), enabling simultaneous data transmission across multiple frequency bands to improve throughput and reduce latency, which is crucial for real-time applications. Designed for harsh industrial environments, the EKI-6333BE-4GD features a DIN-rail mount and operates in a wide temperature range of -40°C to +75°C. The redundant dual power inputs provide continuous operation, ensuring reliable performance even during power failures. 

The Advantech EKI-6333BE-4GD also supports protocols such as STP and WMM, making it ideal for high-traffic environments. WPA3 encryption ensures advanced security, protecting sensitive data from breaches. With its MLO capabilities, robust design, and high performance, the EKI-6333BE-4GD is the perfect choice for demanding industrial applications, including automation, monitoring, and surveillance.

Features

  • Supports 802.11be MU-MIMO 2x2x2 (backward compatible with 802.11a/b/g/n/ac/ax)
  • Enjoy smooth streaming and romaing with speeds of 5.8Gbps on 6GHz, 2.9Gbps on 5GHz, and 700Mbps on 2.4GHz
  • Wide -40°C to +75°C temperature design
  • Supports secure access with WEP, 802.1x, WPA/WPA2/WPA3-Personal, and WPA/WPA2/WPA3-Enterprise
  • Four ultra-fast 2.5GBASE-T RJ45 Ethernet ports, IEEE 802.3bz compliant

Applications

  • Industrial automation
  • Monitoring
  • Surveillance

Specifications

  • Ethernet communications
    • RJ45 port type
    • Four ports
    • 100/1000/2500Mbps speed
  • Wireless LAN communications
    • Compatibility
      • 2.4GHz - IEEE 802.11 b/g/n/ax/be
      • 5GHz - IEEE 802.11 a/n/ac/ax/be
      • 6GHz - IEEE 802.11 be
    • Speed
      • 2.4GHz - 700Mbps
      • 5GHz - 2900Mbps
      • 6GHz - 5800Mbps
    • Network mode infrastructure
    • 100m free space range
    • Wireless security with WEP, WPA/WPA2/WPA3-Personal, and WPA/WPA2/WPA3-Enterprise
  • Software
    • Telnet, FTP, SNMP, Web UI, and SSH management
    • Wireless radio on/off, WMM, output power control, beacon interval, RTS/CTS threshold, and DTIM interval
    • Access point mode, client, and repeater operation modes
    • Web browser configuration
    • ARP, ICMP, IPv4, IPv6, TCP, UDP, DHCP client, DHCP server, Auto IP, Telnet, DNS, SNMP, HTTP, DMZ, PPPoE, VPN passthrough, Telnet server, SSH server, FTP server, and QoS protocols
  • Antenna
    • Default with six external omni antennas
    • Six reverse SMA connectors for the SMA antenna
  • Regulatory approvals: EMC - CE, FCC part 15 subpart B
  • LED indicators
    • Power - on/off
    • 2.4G - link/active
    • 5G - link/active
    • 6G - link/active
  • Data Rates
    • 802.11b 11M, 5.5M, 2M, 1Mbps
    • 802.11a/g 54M, 48M, 36M,18M, 12M, 9M, 6Mbps
    • 802.11n HT20 MCS0~15 / HT40 MCS0~15
    • 802.11ac VHT80 MCS0~9
    • 802.11ax
      • 2.4GHz - 9 to 1,148 (MCS0 to MCS11)
      • 5GHz - 18 to 2,400 (MCS0 to MSC11)
      • 6GHZ - 18 to 4,800 (MCS0 to MSC13)
    • 802.11be
      • 2.4GHz - Max 700 (MCS0 to MCS11)
      • 5GHz - Max 2,900 (MCS0 to MSC11)
      • 6GHZ - Max 5,800 (MCS0 to MSC13)
  • Mechanical
    • Metal shell with solid mounting kits enclosure
    • DIN-rail and wall mounting
    • 140mm x 107.3mm x 42mm (WxHxD) dimensions
    • 1.2kg weight
    • IP30 rating
  • Power requirements
    • 12VDC to 48VDC, redundant dual-input power input
    • Terminal block power connector
    • 18W power consumption
  • Environment
    • -40°C to +75°C (-40°F to +167°F) operating temperature
    • -40°C to +85°C (-40°F to +185°F) storage temperature
    • 10% to 95% operating humidity (RH)

Videos

Published: 2026-05-08 | Updated: 2026-05-29