Advantech FPM-200 Industrial Monitors
Advantech FPM-200 Industrial Monitors are designed for intuitive operation in industrial environments such as smart factories and machine automation display applications. The FPM-200 Monitors feature an anti-glare screen with tempered glass and resistive touch control. A die-cast aluminum chassis and IP66-rated aluminum alloy front bezel provide durability for harsh industrial environments. HDMI, DisplayPort, and VGA input interfaces enable connectivity to various display sources.The Advantech FPM-200 Industrial Monitors are offered in 12" (FRM-212), 15" (FPM-215), 17" (FPM-217), and 19" (FPM-219) variants and are stand, wall, panel, and VESA-arm mountable.
Features
- Robust system with die-cast aluminum chassis and IP66-rated aluminum alloy front bezel
- 12" XGA/17" SXGA TFT LED LCD with 50,000 backlight lifetime
- 15" XGA/19" SXGA TFT LED LCD with 70,000 backlight lifetime
- Resistive touch control
- Anti-glare screen with tempered glass
- Direct HDMI, DisplayPort, and VGA input interfaces
- USB touchscreen interface
- Lockable I/O connectors
- Slim design enables easy installation
- Supports panel, desktop, wall, and VESA-arm mounting options
Applications
- Machine control
- Process automation
- Shop floor monitoring
- eSOP workstations
- Control rooms
- Warehouse management
Specifications
- Display type
- FP-212 and FP-215: XGA TFT LCD
- FP-217 and FP-219: SXGA TFT LCD
- Maximum resolution
- FP-212 and FP-215: 1024 x 768
- FP-217 and FP-219: 1280 x 1024
- Maximum number of colors 16.7M
- Viewing Angle (H/V)
- FP-212: 178°/178°
- FP-215: 176°/176°
- FP-217 and FP-219: 170°/160°
- Luminance (cd/m2)
- FP-212: 600
- FP-215: 300
- FP-217: 250
- FP-219: 350
- Touchscreen
- Type: 5-wire analog resistive
- Interface: USB
- Light Transmission: Above 75%
- OS Support: Microsoft Windows XP, Vista,7, 8, 10, 11, XPe, and Linux
- Video Port: HDMI, DisplayPort, and VGA
- Dimensions
- FPM-212: 311.8mm x 238.0mm x 53.0mm (12.27" x 9.37" x 2.08"); 3.2kg
- FPM-215: 383.2mm x 307.3mm x 53.2mm (15.08" x 12.0" x 2.09"); 4.6kg
- FPM-217: 410.4mm x 343.4mm x 54.0mm (16.15" x 13.51" x 2.12"); 5.4kg
- FPM-219: 454.0mm x 379.8mm x 51.5mm (17.87" x 14.95" x 2.03"); 6.2kg
- Enclosure
- Front panel: Die-cast magnesium alloy
- Rear cover: Die-cast aluminum
- Mount Options Stand, Wall, Panel and VESA arm (75mm x 75mm)
- Power Input: Terminal Block, 24VDC input, (Optional 60W power adapter)
- Power consumption
- FPM-212: 16.65W (idle), 17.51W (maximum)
- FPM-215: 14.19W (idle), 14.75W (maximum)
- FPM-217: 11.92W (idle), 14.19W (maximum)
- FPM-219: 14.19W (idle), 15.53W (maximum)
- Certification: BSMI, CCC, CE, FCC Class A, UL
Resources
Videos
Rear Panel
Mechanical Drawing
Published: 2022-02-03
| Updated: 2022-03-11