Amphenol FCI ComboStak® & PowerStak® Board-to-Board Connectors
Amphenol FCI ComboStak® and PowerStak® Board-to-Board Connectors provide high signal and current density in a wide range of stack heights with 1mm increments. The ComboStak variant combines existing BergStak® 0.50mm or 0.80mm pitch signal pins with 2mm pitch power blades, while the PowerStak modules are power only. The hybrid and medium-power solutions deliver high current-carrying capacity (up to 20A per power blade) in a miniaturized form factor. Amphenol FCI ComboStak and PowerStak Board-to-Board Connectors feature a reliable four-point contact design, scoop-proof housing, and metal hold-down. The LCP material supports operating temperatures up to +125°C. Typical applications include automotive, networking, datacom, and industrial.
ComboStak 0.40mm connectors offer a fine-pitch solution for high-density, high-signal-quality, and high-current applications in compact devices. These connectors support an ultra-low 0.80mm stack height and current ratings up to 6A (3A per pin, 6A in, and 6A out). The ComboStak 0.40mm connectors feature 0.80mm stack height and double contact points for enhanced contact stability and a self-alignment feature for easy mating. These connectors operate within a -40°C to +85°C temperature range. Applications include mobile phones, smart devices, and VR/AR devices.
Features
- Hybrid and medium-power solution
- High current-carrying capacity with miniaturized shape
- Up to 25A per power blade
- 2 to 10 power blades on 2mm pitch
- 4 to 10 signal pins on 0.40mm pitch
- 6 to 140 signal pins on 0.80mm pitch
- 20 to 120 signal pins on 0.50mm pitch
- Reliable 4-point power contact design
- 5mm to 30mm stack heights (1mm increments)
- 0.80mm stack height (0.40mm pitch)
- Scoop-proof housing with ±0.30mm, ±0.40mm, or ±0.90mm misalignment tolerance supports blind and automatic assembly
- Housing with metal hold-down for high PCB retention force
- High-temperature LCP material supports operating temperatures up to +125°C
- Meets USCAR-2 V2 shock and vibration requirements
- Lead free and halogen free
- RoHS compliant
Applications
- 0.50mm connectors
- Automotive cameras
- 5G AAU
- Desktops
- Data centers
- Servers
- Storage
- Factory automation cameras
- Embedded computers
- 0.40mm connectors
- Mobile phones
- Smart devices
- VR/AR devices
- Other consumer electronics
- 0.80mm connectors
- Automotive
- Networking and datacom
- Industrial
Specifications
- 0.40mm connectors
- 0.80mm stack height
- 0.25mm wipe length
- 0.3A current rating per signal pin
- 3A current rating per power pin
- 35N maximum mating force
- High-temperature LCP (UL 94V-0) housing
- 80mΩ maximum initial contact resistance for signal pins
- 10mΩ maximum initial contact resistance for power pins
- 100MΩ minimum insulation resistance
- -40°C to +85°C operating temperature range
- 0.80mm connectors
- LCP UL 94V-0 housing
- Copper alloy power contact, signal contact, and hold-down
- 20A current rating per power contact, 0.8A per signal contact
- LLCR
- 30mΩ maximum initial, 50mΩ maximum after test for signal contact
- 1mΩ maximum initial, 2mΩ maximum after test for power contact
- 1000MΩ minimum insulation resistance
- 100V DC voltage rating
- Up to 12Gb/s signal integrity
- 200 cycles of durability
- 6N insertion force per power contact, 0.9N maximum per signal contact
- 8N withdrawal force min. per power contact, 0.1N minimum per signal contact
- 1N minimum contact retention force per contact
- -40°C to +125°C operating temperature range
- +105°C high-temperature life for 1000hrs
- Product: GS-12-1675 specification
- Application: GS-20-0696 specification
- 0.50mm connectors
- UL 94V-0 housing
- Copper alloy terminal
- Copper alloy hold-down
- Gold or GXT plating
- 30VDC operating voltage rating
- 25A maximum power pin current rating per contact
- 0.5A signal pin current rating all contacts powered
- 1000MΩ insulation resistance
- 50mΩ initial contact resistance
- Speed: Up to PCIe® Gen 4 16Gb/s, USB Type C® 20Gb/s specification
- 50 cycles of durability
- Mating force
- 6.5N maximum power pin
- 0.9N maximum signal pin
- Unmating force
- 0.8N minimum power pin
- 0.045N minimum signal pin
- 4 point-of-power pin contact
- 0.83mm wiping length
- -40°C to +125°C operating temperature range
- MFG: EIA 364-65 Class –IIA compatible
- GS-12-1861 specification
Videos
Product Overview
ESS Infographic
Robotics Infographic