Amphenol FCI FitMate™ Wire-to-Board Connector Systems
Amphenol FCI FitMate™ Wire-to-Board Connector Systems are designed for fine-pitch wire-to-board applications and devices that need compact and low-profile connectors. These connector systems feature a wire gauge range from 32AWG to 20AWG and are available in single-row, vertical, right-angle, and DIP/SMT configurations. FitMate connectors have a locking feature that provides enhanced contact reliability. These connectors offer 0.80mm, 1.00mm, 1.25mm, 1.5mm, and 2.00mm pitch options. Amphenol FCI FitMate Wire-to-Board Connector Systems are suitable for cooking machines, servers, routers, office equipment, smart home devices, vacuum cleaner robots, and portable industrial terminals.
Features
- 0.80mm, 1.00mm, 1.25mm, 1.5mm, and 2.00mm pitch options
- Low-profile design
- High flammability rating
- Meets health and safety requirements
- Meets environmental requirements
- Latching design
- Single-row, vertical, right-angle, and DIP/SMT configurations
- RoHS compliant and lead free
Applications
- Routers
- IP phones
- Cooking machines
- Servers
- Office equipment
- Test and measurement
- Point-of-sale (POS) terminals
- Portable industrial terminals
- Smart home devices
- Vacuum cleaner robots
Specifications
- UL 94V-0 housing material
- 0.5A to 2A current rating
- 30 cycles of durability
- -25°C to +85°C operating temperature range
- USCAR-2 complaint
Videos
Published: 2025-01-16
| Updated: 2026-09-14