Amphenol Communications Solutions Industrial Ethernet Connectors & Cable Assemblies

Amphenol Communications Solutions Industrial Ethernet Connectors and Cable Assemblies support Power-over-Ethernet (PoE) or Power-over-Data Line (PoDL), allowing remote devices to be powered through the same connection that carries the signals. Factory automation programs utilizing Industrial Internet of Things (IIoT) connectivity offer expanded capabilities to communicate in the same language from sensors and input devices all the way up to the cloud. Ranging from single twisted pairs up to 1km away (10BASE-T1L) or a 10GBASE-T connection (CAT 6A) carrying real-time inspection data over a four-pair connection, a full range of solutions are available that can carry the load.

Features

  • 360° shielding
  • 200MHz to 600MHz bandwidth range
  • 1.5A or 4A maximum current per pin
  • 50N or 80N minimum retention force
  • RoHS compliant

Applications

  • Machine-to-machine communications
  • Robotics
  • Automation

IP20 Ethernet Comparison

Chart - Amphenol Communications Solutions Industrial Ethernet Connectors & Cable Assemblies

Videos

Infographic

Amphenol Communications Solutions Industrial Ethernet Connectors & Cable Assemblies
Published: 2021-08-17 | Updated: 2026-06-26