Amphenol Socapex MDP FTV Mini DisplayPort Connection System
Amphenol Socapex MDP FTV Mini DisplayPort Connection System is designed for harsh environments to provide a complete, rugged solution to the Mini DisplayPort standard. The system utilizes a Tri-Start threaded coupling mechanism (MIL-DTL-38999 Series III Type) to connect the plug and receptacle assemblies. With this solution, users can insert a standard mini DP cable set into a metal plug protected from shock, dust, and liquids. The rugged plug can be easily assembled by the user without tools in the field. The corresponding MDP FTV socket can also strengthen and protect the system against leakage, shock, vibration, etc. The Amphenol Socapex MDP FTV Mini DisplayPort Connection System features a size 13 enclosure that is IP68 rated when mated. Ideal applications include C5ISR, battlefield communications, ground vehicles, and naval and railroads.
Features
- Tri-Start threaded coupling mechanism (MIL-DTL-38999 series III type) with anti-disconnection device
- Shell size 13
- No onsite wiring, and no tools required
- Panel thickness of cage nut receptacle is 1.6mm minimum and 3.18mm maximum
- Reduced flange extension models available
- Better EMI protection performance
- Data transmission
- Display 1.4 protocol
- 32.4Gbit/s, each channel transmission bandwidth is 8.1Gbit/s
- Supports 8K UHD (7680x4320) (60Hz) or 4K UHD (3840x2160) (120Hz)
Applications
- Harsh environments
- C5ISR
- Communications
- Ground vehicles
- Naval
- Railways
Specifications
- IP68 protection level when mated, preventing liquid and dust from entering
- Aluminum housing protects against salt spray
- Nickel plating: 48h
- Black galvanized nickel shell: 500h
- Cadmium-plated olive green housing: 500h
- >500 insertion times
- Flame retardant/low smoke, certified by EN 45545 and UL 94V-0
- Vibration: 10Hz to 500Hz, 10g, 3 axes: uninterrupted >10μs
- -40°C to +85°C temperature range