Amphenol Commercial USB 4 Gen 3 Type C Connectors

Amphenol Commercial USB 4 Gen 3 Type C Connectors are compatible with the Thunderbolt 4 interface and combine power charging, tunneling USB, PCIe® data transfer, DisplayPort video, and audio capability in a single Type C connector. With a power rating of up to 100W, these connectors support data transmission rates of up to 40Gb/s. Amphenol Commercial USB 4 Gen 3 Type C Connectors are ideal for storage, notebooks (laptops), tablets, docking, peripherals, automotive infotainment, and home entertainment applications.

Features

  • High-speed transmission up to 40Gb/s
  • Excellent copper alloy material for terminals design
    • Extended 5A current rating for USB power delivery and up to 100W
  • Supports DisplayPort protocol, drives multiple 4K UHD at 60Hz
  • Up to 10,000 mating cycles
  • Supports power delivery, data transfer, and video output in one connector
  • Reversible plug and cable orientation for better user experience
  • All-in-one simplicity
  • Wiggle free

Applications

  • Consumer
    • Notebooks
    • Docking
    • Tablets
    • Peripherals (monitors and displays, projectors)
    • Home entertainment
  • Data storage
  • Automotive infotainment

Specifications

  • 100VAC dielectric withstanding voltage
  • 5A maximum contact current rating
  • 100mΩ minimum insulation resistance
  • 40mΩ maximum low-level contact resistance

Videos

Published: 2021-02-08 | Updated: 2026-06-26