Amphenol Wilcoxon ILA210 Accelerometer Inline Adapter

Amphenol Wilcoxon ILA210 Accelerometer Inline Adapter converts analog vibration signals from IEPE accelerometers into digital Modbus RTU data reliably and seamlessly for industrial control and monitoring systems. This device operates at a -20°C to +80°C temperature range. The ILA210 accelerometer adapter is a compact, rugged solution that brings high-quality vibration analytics directly into industrial control systems via Modbus. By digitizing proven IEPE sensors, the ILA210 extends vibration monitoring to applications where digital sensors are unavailable. Applications include cement, food and beverage, machine tool, metals processing, mining, oil and gas, pharmaceutical, power generation, water and wastewater, and wind power.

Features

  • Compatible with IEPE vibration or dual-output vibration and temperature sensors
  • Modbus RTU output
  • Frequency bands align with ISO 10816-3 and 20816-3 guidelines
  • Output of vibration spectrum and FFT data up to 10kHz
  • Utility software for configuration
  • Stackable on a DIN rail or panel mount

Applications

  • Cement
  • Food and beverage
  • Machine tool
  • Metals processing
  • Mining
  • Oil and gas
  • Pharmaceutical
  • Power generation (balance of plant)
  • Water and wastewater
  • Wind power

Specifications

  • Inputs:
    • IEPE accelerometers (1mV/g to 1000mV/g)
    • Optional dual-output vibration + temperature sensors
    • 1Hz to 10kHz frequency response range
    • Sampling rate up to 25.6kHz (vibration)
  • Outputs:
    • Modbus RTU (RS-485)
    • Overall metrics (acceleration, velocity, and displacement), time waveform, and FFT spectrum
  • 12V to 24V power range
  • 1.2W maximum power consumption
  • IP67 rated
  • DIN rail or panel mount
  • Stackable housing design for multi-channel or high-density installations

Stacking Overview

Amphenol Wilcoxon ILA210 Accelerometer Inline Adapter

Dimensions

Mechanical Drawing - Amphenol Wilcoxon ILA210 Accelerometer Inline Adapter
Published: 2026-06-17 | Updated: 2026-06-30