Positronic Euro-D (ED) Standard D-Sub Connectors
Positronic Euro-D (ED) Standard D-Sub Connectors offer a 1000V proof voltage rating, 5GΩ insulator resistance, and a temperature range of -55°C to +125°C. These fixed connectors meet the performance and dimensional requirements of IEC 60807-2, performance level 2, and utilize precision machined contacts fixed within the connector body. The ED connectors come in six standard variants: 9, 15, 25, 37, and 50 contacts. These variants are available with contact terminations for solder cup, straight, and right-angle printed board mount terminations. Positronic ED Standard D-Sub Connectors are mateable and compatible with all D-subminiature connectors conforming to IEC 60807-2, IEC 60807-3, and MIL-DTL-24308.Features
- Size 20 contacts, fixed
- European standard printed circuit board layout
- IEC publication 60807-2, performance level 2
- UL recognized file #E49351
- CSA recognized file #LR54219
- Telecommunication UL file #E140980
Applications
- Medical
- Industrial
Specifications
- 5GΩ insulator resistance
- 1000V proof voltage
- 300V working voltage
- 8mΩ initial contact resistance
- 7.5A contact current rating
- 27N contact retention
- 500 mating cycles
- -55°C to +125°C temperature range
Additional Resources
Published: 2023-07-27
| Updated: 2023-08-08