ams OSRAM Duris® E2835 0.2W Softlinear LEDs
ams OSRAM Duris® E2835 0.2W Softlinear LEDs are designed for high-quality interior lighting concepts and designs. These LEDs come in a standard 2835 footprint that provides competitive value at the application and system levels. The Duris E2835 0.2W Softlinear LEDs cover CRI 80, CRI 90, and CRI 97 to meet different requirements of indoor lighting designs. These LEDs feature good mechanical flexibility, wide beam angle, and minimal cracking when mounted on a flexible strip. The Duris E2835 0.2W Softlinear LEDs are best fit for linear and flexible strips and offer good control of color consistency/uniform color. These LEDs also offer specially tuned 2400K CCT to support the design of waterproof lighting fixtures. Typical applications include professional indoor lighting, architectural lighting, and waterproof lighting fixtures.
Features
- Ideal for cost-effective designs
- Best fit for linear and flexible strips
- Good mechanical flexibility
- Good control of color consistency/uniform color
- Minimal cracking when mounted on a flexible strip
- Standard 2835 footprint provides competitive value in application and system level
- Wide beam angle
- Specially tuned 2400K CCT to support the design of waterproof lighting fixtures
- Cover CRI 80, CRI 90, and CRI 97 to meet different requirements of indoor lighting designs
Applications
- Professional indoor lighting
- Architectural lighting
- Waterproof lighting fixtures
| Part Number | Datasheet | Wavelength/Colour Temperature | Luminous Flux/Radiant Flux | Colour Rendering Index - CRI | Viewing Angle | Vf - Forward Voltage |
|---|---|---|---|---|---|---|
| GW JTLMS3.EM-G9H1-XX52-1-60-R33 | ![]() |
5700 K | 25 lm | 80 | 120 deg | 3.15 V |
| GW JTLMS3.CM-G8GW-XX51-1-60-R33 | ![]() |
6500 K | 22.5 lm | 92 | 120 deg | 2.9 V |
| GW JTLMS3.CM-G8GW-XX55-1-60-R33 | ![]() |
4000 K | 22.5 lm | 92 | 120 deg | 2.9 V |
| GW JTLMS3.EM-G8GW-XX58-1-60-R33 | ![]() |
2700 K | 25 lm | 80 | 120 deg | 3.15 V |
| GW JTLMS3.GM-G3G7-XX58-1-60-R33 | ![]() |
2700 K | 15 lm | 98 | 120 deg | 2.95 V |
| GW JTLMS3.GM-G4G8-XX57-1-60-R33 | ![]() |
3000 K | 16.5 lm | 98 | 120 deg | 2.95 V |
| GW JTLMS3.GM-G5G9-XX56-1-60-R33 | ![]() |
3500 K | 18 lm | 98 | 120 deg | 2.95 V |
| GW JTLMS3.CM-G6G9-XX510-1-60-R33 | ![]() |
2200 K | 19.5 lm | 92 | 120 deg | 2.9 V |
| GW JTLMS3.CM-G6GV-XX59-1-60-R33 | ![]() |
2400 K | 19.5 lm | 92 | 120 deg | 2.9 V |
| GW JTLMS3.CM-G7GV-XX58-1-60-R33 | ![]() |
2700 K | 21 lm | 92 | 120 deg | 2.9 V |