ams OSRAM SFH 40x3B IR Chip LEDs

ams OSRAM SFH 40x3B IR Chip LEDs are thin-film IR:6 chip technology, enhancing IR-based capabilities, such as AR/VR eye‑tracking systems. These chip LEDs save energy in power-critical systems and extend standby battery life. The SFH 4043B LEDs feature high robustness and increase radiant intensity by +50%, providing a bright, more homogeneous image in the target area. These LEDs operate at -40°C to 85°C temperature range. The SFH 40x3B IR chip LEDs are housed in a complete black package suitable for eye-tracking applications. These LEDs are ideal for AR/VR headsets, smart glasses, home and automation, and eye, face, and hand tracking.

Features

  • IR:6 chip technology brings up to 50% increase in the radiant intensity
  • Increase efficiency of up to 63% resulting in extended battery run time and optimized system performance
  • Newly introduced 930nm for optimized camera sensitivity
  • Almost invisible dark package providing flexibility and freedom for system design

Applications

  • Mobile and wearables:
    • AR/VR glasses with eye tracking
    • Vital sign monitoring in wearables
    • IRIS scan
  • Optical sensing
  • Access control and security:
    • Biometrics scans like face, hand, and eye recognition
       
ams OSRAM SFH 40x3B IR Chip LEDs
Published: 2026-02-25 | Updated: 2026-08-19