ams OSRAM Weed Control
ams OSRAM Weed Control combines camera-based detection systems with high-power 455nm multimode laser diodes to precisely identify and eliminate weeds in real time. The system leverages the strong absorption of blue light in plant tissue to deliver targeted energy that destroys weeds at the root, without disturbing surrounding crops or soil. By integrating machine vision, automation, and laser technology, this approach enables a shift from traditional chemical or mechanical methods to a digital, precision-based solution aligned with modern, sustainable farming practices.
Features
- Highly efficient and precise weed removal is enabled by concentrated optical power and excellent beam quality
- Selective targeting ensures only unwanted plants are affected
- High electro-optical efficiency reduces energy consumption and lowers operating costs
- Continuous wave output supports compact and scalable system designs
- Chemical-free approach eliminates herbicide use and helps address resistance issues
- Improves soil health and reduces environmental impact
- Reduced labor requirements through automation
- Consistent performance enabled by automated operation
- Enhanced crop protection due to minimal collateral damage
Applications
- Camera-based agricultural systems for high-precision weed detection and elimination
- Integration of 455nm laser diodes with imaging technology for reliable weed identification
- Targeted weed removal in automated farming environments
- Supports increased farm productivity through efficient, automated weed control
- Ensures consistent and precise performance in weed management operations
Published: 2026-06-25
| Updated: 2026-07-09