Analog Devices Inc. EVAL-ADPL21501-AZ Converter Evaluation Board

Analog Devices EVAL-ADPL21501-AZ Converter Evaluation Board features the ADPL21501, a micropower step-up DC/DC converter in a ThinSOT™ package. The ADPL21501 is designed for higher-power systems with a 100mA current limit. A current-limited, fixed off-time control scheme conserves operating current, resulting in high efficiency over a broad range of load current.

The ADPL21501’s low off-time of 400ns enables the use of tiny, low-profile capacitors and inductors to minimize cost and footprint in space-conscious portable applications.

The Analog Devices EVAL-ADPL21501-AZ evaluation board features an application circuit with a 30V output voltage, operating within an input voltage range of 1V to 6V and a load current of 500μA.

Features

  • VOUT = 30V, VIN range = 1V to 6V, IOUT = 500μA
  • Resistor programmable output voltage
  • Features a current-limited, fixed off-time control scheme
  • Internal compensation and soft-start
  • Proven PCB layout
  • Fully assembled and tested

Applications

  • Portable electronics
  • Battery backups
  • Digital cameras
  • Organic Light Emitting Diode (OLED) power
  • Medical diagnostic equipment

Required Equipment

  • One 10V, 1A DC power supply
  • Digital multimeters (DMM)
  • Load resistors capable of sinking up to 500μA at 30V output

Board Layout

Mechanical Drawing - Analog Devices Inc. EVAL-ADPL21501-AZ Converter Evaluation Board
Published: 2026-04-13 | Updated: 2026-04-20