Analog Devices / Maxim Integrated Power Supply Reference Designs
Analog Devices Inc. Power Supply Reference Designs offer a wide portfolio of options. The MAXREFDES7 uses an H-bridge transformer driver and a pair of low dropout linear regulators to create a ±12V (±15V) output isolated power supply from a 3.3V voltage input. The MAXREFDES8 uses an H-bridge transformer driver and a low dropout linear regulator to create a 12V (15V) output isolated power supply from a 3.3V voltage input. The MAXREFDES9 uses a step-up controller, a 36V H-bridge transformer driver, and a pair of low dropout linear regulators to create a ±15V (±12V) output isolated power supply from a wide range of input voltages. The MAXREFDES33 is a demonstration board for the MAX15062A 60V, 300mA synchronous step-down converter.The MAXREFDES60 features a 16-bit, high-accuracy 0V-10V analog output with isolated power and data. MAXREFDES111 includes an efficient flyback topology with 24V input and a 5V output at 2W of power (0.4A). The MAXREFDES112 & MAXREFDES115 efficiently converts 24V into useful voltage rails at a variety of power levels. Every power rail is isolated with a readily available transformer from multiple, global vendors, providing for quick, convenient transformer selection. Each of these reference designs are a general purpose power solution that can be used in many different types of isolated power applications, but are mainly targeted for industrial sensors, industrial automation, process control, and medical applications.
Published: 2014-03-04
| Updated: 2023-04-17