Aptiv SICMA On-Board Diagnostic (OBD) Connector
Aptiv SICMA On-Board Diagnostic (OBD) Connector is available with 4mm centerline spacing, 16 cavity count (ways), and 1.5mm cavity configuration. The unsealed housing offers a SICMA clean body terminal design with terminal position assurance (TPA) lock reinforcement, and the small shape lends itself to ease of wiring. Other features include Class 1 vibration rating and -40°C to +105°C operating temperature range. Aptiv SICMA OBD Connector is designed for use in cockpits, including pass-through panel-mounting inside cockpits.
Features
- Standard OBD receptacle with 16 ways
- Unsealed housing with SICMA clean body terminal design and TPA lock reinforcement
- Pass-through panel-mounting inside cockpits
- Offers ease of wiring and small shape housing
- Optional cap cover with hinge protects against liquid splashes
Specifications
- 16 cavity count (ways)
- 1.5mm cavity configuration
- 4mm centerline spacing
- Class 1 vibration rating
- -40°C to +105°C operating temperature range
Exploded View
Published: 2021-04-15
| Updated: 2026-07-09