Bel Power Solutions LDX-U20 20A DC Uninterruptible Power Supply
Bel Power Solutions LDX-U20 20A High-Performance DC Uninterruptible Power Supply is rated 20A and usable in 12V or 24V systems. This microprocessor-controlled DC-UPS provides digital power regulation and a unique LCD interface. Bel Power Solutions LDX-U20 monitors the voltage supplied by a DC source and, in case of power failure, a backup battery is connected to the load. When powered externally, the unit charges the battery by an integrated battery charger supporting various battery chemistries. The DC-UPS provides remote on/off and other remote functions as well as multiple user settable parameters, cold start, and automatic sensing of input voltage.Features
- Digital Power regulation, LCD interface
- Multiple user settable parameters
- BI VOLTAGE: 12V or 24V (intermediate voltages possible)
- Battery chemistry: Lead acid, nickel, and lithium
- 150Ah maximum battery capacity
- 20A maximum load current
- Multiple protections
- Remote ON/OFF or other remote control functions possible through INHIBIT input
- Cold start
- Automatic sensing of input voltage, load current, and battery current
- Battery protection against reverse polarity connection and overcurrent
- Battery health monitoring system: measuring battery internal resistance, battery temperature, charge/discharge cycles, and Coulomb counter
- User settable maximum backup time
- Embedded user interface
- 4 keys and 1 color graphic CSTN LCD display
- Allows online device configuration
- Displays LDX-U20 status and alarms
- USB communication port for remote monitoring and configuration
- Dry contacts
- Suitable for POWERMASTER software
- Connection through USB interface
- Remote monitoring and configuration
- Firmware upgrade
- Same functionalities of the embedded user interface with the ease of the PC benefits
- Available for Windows and Android
Connections
Published: 2018-06-05
| Updated: 2022-09-02