Bel Power Solutions IMX7 7W DC-DC Converters
Bel Power Solutions IMX7 7W DC-DC Converters are ideal for use in mobile or stationary applications in transport, railways, industry, and telecom, where variable input voltages or high transient voltages are prevalent. They are designed according to the latest industry requirements and standards. The IMX7 series covers a total input voltage range from 8.4V to 150V and is offered with single and electrically isolated double outputs from 3.3V up to 48V with flexible load distribution on double outputs. A inhibit input allows remote on/off. Bel Power Solutions IMX7 7W DC-DC Converters feature efficient input and output filtering with good transient and surge protection as well as low output ripple and noise. They provide supplementary insulation with SELV outputs for instances required in battery-supported systems, where the bus voltage may exceed the SELV limit of 60V.Features
- Wide input voltage ranges up to 150VDC
- One or two isolated outputs up to 48V
- 1500 to 2000 VAC I/O electric strength test
- Immunity according to IEC/EN 61000-4-2, -3, -4, -5, -6
- 5-year warranty for RoHS lead-free-solder products with temperature index -8
- High efficiency (typ. 84%)
- Input undervoltage lockout
- Inhibit input, adjustable output voltages
- Flex power: flexible load distribution on outputs
- Outputs no-load, overload, and short-circuit proof
- -40°C to +85°C operating ambient temperature
- Thermal protection
- Planar technology for best mechanical stability
- 50.8mm x 25.4mm (2" x 1") case with 10.5mm profile
Applications
- Mobile or stationary
- Transportation
- Railways
- Industry
- Telecommunications
View Results ( 21 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| 40IMX7-15-15-8G | ![]() |
DC/DC Converters - Through Hole 15V 0.24A 7.2W IN 16.8-75V |
| 40IMX7-05-8G | ![]() |
DC/DC Converters - Through Hole 5.1V 1.2A 6.1W IN 16.8-75V |
| 110IMX7-05-8G | ![]() |
DC/DC Converters - Through Hole 6.1W 60-150V 5.1V 1.2A |
| 40IMX7-24-24-8G | ![]() |
DC/DC Converters - Through Hole 24V 0.15A 7.2W IN 16.8-75V |
| 110IMX7-12-12-8G | ![]() |
DC/DC Converters - Through Hole 7.2W 60-150VDC 12V 0.3A OUT 1&2 |
| 20IMX7-05-05-8G | ![]() |
DC/DC Converters - Through Hole 5V 0.6A 6W IN 8.4-36V |
| 40IMX7-05-05-8G | ![]() |
DC/DC Converters - Through Hole 5V 0.7A 7W IN 16.8-75V |
| 70IMX7-12-12-8G | ![]() |
DC/DC Converters - Through Hole 12V 0.3A 7.2W IN 40-121V |
| 20IMX7-05-8G | ![]() |
DC/DC Converters - Through Hole 5.1V 1.2A 6.1W IN 8.4-36V |
| 20IMX7-12-12-8G | ![]() |
DC/DC Converters - Through Hole 12V 0.25A 6W IN 8.4-36V |
Published: 2014-04-10
| Updated: 2020-12-23