Bourns CRS-Q High Power Anti-Surge Resistors

Bourns CRS-Q High Power Anti-Surge Resistors are AEC-Q200 compliant and offer a power rating of up to 2W at +70°C. These resistors are manufactured using a thick film element printed onto a ceramic substrate and have excellent pulse load capability, making them ideal for current limiters and snubber circuits. Bourns CRS-Q High Power Anti-Surge Resistors feature high power surge withstanding capability and are suitable for power supplies and stepper motor drives.

Features

  • AEC-Q200 compliant
  • Thick film technology
  • High power surge withstanding
  • High reliability
  • Excellent pulse load capability

Applications

  • Power supplies
  • Stepper motor drives
  • Consumer electronics
  • Industrial automation
  • LED lighting
  • Communication base stations

Specifications

  • 2W maximum power rating
  • 200V to 300V maximum working voltage
  • ±1%, ±5% resistance tolerance
  • -55°C to +155°C operating temperature range
Published: 2023-01-30 | Updated: 2023-01-30