Bourns CRT-A Thin Film AEC-Q200 Precision Chip Resistors

Bourns CRT-A Thin Film AEC-Q200 Precision Chip Resistors are available in 0402, 0603, 0805, and 1206 package sizes that support lower tolerances from ±0.1% to ±1%. These automotive-grade resistors offer a wide temperature coefficient of resistance (TCR) ranging from ±50ppm/°C to ±10ppm/°C. The TCR range and a resistance range of 10Ω to 1MΩ are equivalent to the supported resistance range of other Bourns thick film resistors, but the CRT-A series features higher resistance tolerance accuracy compared to thick film resistors. Bourns CRT-A Thin Film AEC-Q200 Precision Chip Resistors deliver enhanced signal quality in an SMD package and are suitable for applications requiring a small package size with accurate resistance values, resistance tolerances, and TCRs. Typical applications include SD cards, DDR memory modules, mobile phones, and automotive dash cameras.

Features

  • Automotive grade
  • Tight tolerance
  • Wide resistance range
  • 4 package sizes available
  • Sulfur-resistant
  • Surface-mount design
  • RoHS compliant
  • AEC-Q200 compliant

Applications

  • Automotive
  • Precision circuits
  • DDR memory modules
  • SD cards
  • Automation equipment
  • Navigation equipment

Specifications

  • 0402, 0603, 0805, and 1206 sizes
  • 10Ω to 1MΩ resistance range
  • ±0.1% to ±1% tolerance
  • ±10ppm/°C to ±50ppm/°C TCR range
  • 1/16W, 1/10W, 1/8W, and 1/4W power rating at +70°C
  • 50V to 200V maximum working voltage
  • 100V to 400V maximum overload voltage
  • -55°C to +155°C operating temperature range
  • Derated to zero load at +155°C

Derating Curve

Performance Graph - Bourns CRT-A Thin Film AEC-Q200 Precision Chip Resistors
Published: 2024-08-22 | Updated: 2024-08-26