Bourns MAG-3002411 PFC Inductor

Bourns MAG-3002411 PFC Inductor is a high-current power factor correction (PFC) inductor designed for the DC-DC boost stage of the Texas Instruments TIDA-010938 10kW GaN-based single-phase string inverter reference design. The inductor maintains stable inductance across load conditions, supporting controlled current ripple and efficient power conversion in photovoltaic input stages. Features include an optimized winding structure, low DC resistance, improved efficiency, and excellent thermal performance in high-power boost converter stages. Bourns MAG-3002411 PFC Inductor supports high-frequency GaN switching in the 130kHz class and provides saturation current capability up to 25A for demanding power conversion designs.

Features

  • Designed for TIDA-010938 10kW GaN-based single-phase string inverter
  • Supports high-frequency GaN switching
  • High current capability
  • Optimized for DC-DC boost stage
  • Minimizes ripple current and conduction losses
  • High-efficiency, low power loss
  • High pallet density for lower C02

Applications

  • String inverters
  • Battery Energy Storage Systems (BESS)
  • Power Conversion Systems (PCS)
  • GaN-based high-frequency power converters
  • High-power DC-DC boost (PFC) stages

Specifications

  • Up to 25A saturation current
  • 125μH inductance rating
  • ±10% tolerance rating
  • ~130 kHz class GaN switching
  • -40°C to +125°C operating temperature range
  • 100kHz/1V test frequency/voltage
  • ISO 14001, low-impact energy
  • Meets EU 94/62/EC standards

Dimensions

Mechanical Drawing - Bourns MAG-3002411 PFC Inductor
Published: 2026-11-11 | Updated: 2026-11-16