Bourns MAG-3002432 PFC Inductor
Bourns MAG-3002432 PFC Inductor is designed for the DC-AC converter stage of the Texas Instruments TIDA-010938 10kW GaN-based single-phase string inverter reference design. The inductor is used in the inverter output stage as part of the EMI filter network, filtering switching harmonics while supporting stable current flow to the grid. The design supports split-inductor configurations for improved filtering performance in inverter topologies. Controlled DC resistance enables consistent operation under high current conditions typically found in power conversion systems. Bourns MAG-3002432 PFC Inductor is designed for development and reference design applications. The device combines stable inductance under load, high saturation current capability, and low DC resistance to support efficient inverter operation.
Features
- Designed for Texas Instruments TIDA-010938 10kW GaN-based single-phase string inverter reference design
- Supports split-inductor configurations
- Stable inductance under load conditions
- High saturation current capability
- Low DC resistance for efficient operation
- EMI filter network support for inverter output stages
- RoHS compliant
- High-efficiency design with low power loss
Applications
- Photovoltaic (PV) string inverters
- Battery energy storage systems (BESS)
- Power conversion systems (PCS)
- DC-AC inverter stages (grid-connected systems)
- Inverter output filtering networks
Specifications
- 13mΩ typical DCR
- 35A saturation current
- 87μH inductance under load
- ISO 14001 rating
- Meets EU 94/62/EC standards
- -40°C to 125°C operating temperature range