Bourns MAG-3002585 Four-Phase Line Choke

Bourns MAG-3002585 Four-Phase Line Choke is engineered for high-power three-phase plus neutral inverter architectures. This nanocrystalline four-phase line choke provides effective differential-mode noise suppression in high-frequency, high-voltage power conversion systems. The Bourns MAG-3002585 is designed for the Texas Instruments (TI) TIDA-010957 Flying Capacitor Reference Design. The choke features a four-winding configuration with low DC resistance (DCR) of 1.5mΩ per winding (typical), supporting high efficiency operation while minimizing conduction losses. Ideal applications include data centers, string inverters, and fast-charging stations.

Features

  • Designed for TIDA-010957 Three-Phase Flying Capacitor Inverter
  • Four-winding design
  • Low DCR per winding
  • High efficiency
  • Low power loss
  • RoHS compliant

Applications

  • Data centers
  • Servers
  • String inverters
  • Onboard chargers (OBCs)
  • Fast charging stations

Specifications

  • 2.18mH inductance at 0ADC
  • +50%, -35% tolerance
  • 1.5mΩ typical DCR
  • 2500VAC, 1s hipot (50Hz and 1mA leakage max.) line-line
  • 160g weight
  • 10kHz/1V test frequency/voltage
  • -40°C to +125°C operating temperature range (including self-temperature rise)

Electrical Schematics

Schematic - Bourns MAG-3002585 Four-Phase Line Choke

Dimensions

Mechanical Drawing - Bourns MAG-3002585 Four-Phase Line Choke
Published: 2026-06-19 | Updated: 2026-06-26