Bourns PST10 10mm Incremental Potentiometers

Bourns PST10 10mm Incremental Potentiometers combine a compact hollow-shaft design with contact-sensing technology to deliver accurate position feedback and long-term reliability. These potentiometers provide stable analog output and maintenance-free operation throughout their service life. The PST10 potentiometers are designed to improve system durability and reduce maintenance requirements. These potentiometers offer consistent electrical performance and dependable operation over an extended operating life. Typical applications include industrial controls, robotics, factory automation equipment, motion control systems, and Human-Machine Interfaces (HMI).

Features

  • Compact design
  • High reliability
  • Mounting hole pin
  • RoHS compliant

Applications

  • Industrial controls
  • Robotics
  • Factory automation equipment
  • Motion control systems
  • Human-Machine Interfaces (HMI)
  • Commercial equipment
  • Position feedback applications

Specifications

  • 10mA contact rating at 5VDC
  • 100MΩ minimum insulation resistance at 200VDC
  • 50VAC dielectric strength - sea level (1 minute)
  • 0.15W rated power
  • 150VAC to 100VDC rated voltage range
  • 1KΩ to 5MΩ standard resistance range
  • Total resistance tolerance:
    • ±20% (1KΩ to 1MΩ)
    • ±30% (≥1MΩ to 5MΩ)
  • IP40 rated
  • -10°C to +70°C operating temperature range

Derating Curve of Rated Dissipation

Performance Graph - Bourns PST10 10mm Incremental Potentiometers

Dimension Diagram

Mechanical Drawing - Bourns PST10 10mm Incremental Potentiometers
Mechanical Drawing - Bourns PST10 10mm Incremental Potentiometers
Published: 2026-10-22 | Updated: 2026-10-29