Bourns RL181S Radial Lead RF Chokes
Bourns RL181S Radial Lead RF Chokes feature up to 90mA current rating and 1000µH to 120,000µH inductance range with ±5% inductance tolerance. These chokes offer high Q, shielded construction, and ferrite core material. The series is RoHS compliant and operates in a -55°C to +105°C temperature range. These chokes are formerly J.W. Miller® products. Bourns RL181S Radial Lead RF Chokes are ideally suited for applications such as DC/DC converters, power supplies, desktop notebooks, and output chokes.Features
- Shielded construction
- High Q
- Ferrite core material
- 1000µH to 120,000µH inductance range
- ±5% inductance tolerance
- Up to 90mA current rating
- Enameled copper wire
- -55°C to +105°C operating temperature range
- Formerly a J.W. Miller product
- RoHS compliant
Applications
- DC/DC converters
- Power supplies
- Desktop notebooks
- Output chokes
Electrical Schematic
Dimensions
Published: 2022-02-25
| Updated: 2022-03-11