Broadcom ACPL-M417T Optocouplers

Broadcom ACPL-M417T Optocouplers are single-channel, low-speed, and high-gain automotive optocouplers with transistor output. These optocouplers are designed for low-power operation, with a low-operating LED drive current of 0.3mA for low-speed signaling. The low collector dark current effectively does not consume any current when not in use. The ACPL-M417T optocouplers are AEC-Q101 qualified and come in a compact, surface-mountable SO4 package for space savings. These optocouplers provide an isolation voltage of 4kVRMS between input and output channels. The ACPL-M417T optocouplers provide reinforced insulation and reliability to deliver safe signal isolation in automotive and high-temperature industrial applications. Ideally, these optocouplers are used in Electric Vehicle (EV) powertrains, DC-DC converters, EV/PHEV chargers, HVAC, and fault-reporting modules.

Features

  • Single-channel and low-speed optocouplers
  • AEC-Q101 qualified
  • -40°C to 125°C automotive temperature range
  • Specifications across a full temperature range
  • 80V collector emitter breakdown voltage BVCEO (minimum)
  • 0.3mA low drive current (IF)
  • Tight CTR range
  • SO4 package with 5mm creepage and clearance
  • Regulatory approvals:
    • UL1577 4kVRMS for 1 minute
    • CSA approval
    • IEC/EN 60747-5-5 VIORM = 567VPEAK

Applications

  • Electric Vehicle (EV) powertrains
  • DC-DC converters
  • EV/PHEV chargers
  • HVAC
  • Fault reporting modules

Functional Diagram

Block Diagram - Broadcom ACPL-M417T Optocouplers

Package Outline Drawing

Mechanical Drawing - Broadcom ACPL-M417T Optocouplers
Published: 2024-03-11 | Updated: 2024-03-22