Bulgin M12 Buccaneer Connectors

Bulgin M12 Buccaneer Connectors provide a cost-effective and flexible connectivity solution for onsite installations. These connectors feature field installable, cable and panel mount options, straight and right-angled forms, reliable industry-standard screw locking mechanism, and shielded options. Bulgin M12 Buccaneer Connectors M12 connectors are available with 3, 4, 5-, 8-, and 12-pole variants. Typical applications include process control, manufacturing, automation, and industrial instrumentation.

Features

  • Reliable industry-standard (En 61076-2-101) screw locking mechanism
  • IP67 protection
  • A-, B-, and D-coded versions
  • Field-installable, cable, and panel-mount options
  • Straight and right-angle forms
  • Plastic and metal options
  • Overmolded PVC or PUR cable connectors
  • Shielded options
  • 3 to 12 poles

Applications

  • Process control
  • Manufacturing
  • Automation
  • Industrial instrumentation
Published: 2017-11-07 | Updated: 2026-09-25