Johnson / Cinch Connectivity Solutions SMA Adapters

Johnson / Cinch Connectivity Solutions SMA Adapters provide a solution to the interface between the SMA standard and other popular interfaces. These Johnson / Cinch adapters operate at up to 50Ω impedance and in a frequency range of 4GHz to 18GHz. Johnson / Cinch Connectivity Solutions SMA Adapters can meet the most unique specifications, including RF test and measurement.

Features

  • Provides solution to interface between SMA standard and other popular interfaces
  • 50Ω impedance
  • 4GHz to 18GHz frequency range
  • Ideal for RF test and measurement applications
Published: 2019-04-25 | Updated: 2023-12-29