C&K Switches FP Sealed Ultra-Mini Pushbutton Switches
C&K Switches FP Sealed Ultra-Miniature Pushbutton Switches are available in vertical and right-angle mounts with optional caps. The right-angle switches measure 5.6mm x 7mm, with a board height of only 5mm while the vertical switch is 4.5mm x 7mm, with a board height of only 5.6mm. These switches are sealed against soldering and cleaning processes and have an extended operating life of 50,000 cycles. C&K FP switches feature a contact rating of 0.4VA max (28VDC or VAC). Typical applications include networking equipment, modems, reset functions, and instrumentation.Features
- Vertical and right-angle mounts
- Extended operating life of 50,000 cycles
- Optional caps
- Sealed against soldering and cleaning processes
- RoHS compliant
Applications
- Networking equipment
- Modems
- Reset functions
- Instrumentation
Published: 2010-06-09
| Updated: 2022-03-11