Dielectric Laboratories / Knowles High-Frequency Surface Mount Highpass Filters

Dielectric Laboratories / Knowles High-Frequency Surface Mount (SMD) Highpass Filters are fully shielded devices with low loss, high permittivity ceramics. These ceramics provide temperature stability in a small size package (11.43mm x 4.450mm x 2.108mm or 11.43mm x 5.08mm x 2.362mm options). Dielectric Laboratories / Knowles High-Frequency SMD Highpass Filters offer a variety of frequency bands, providing a drop-in solution for high-frequency attenuation. The series features a 50Ω characteristic impedance, 1dB typical insertion loss in the passband, and a -55°C to +125°C operating temperature range.

Features

  • Small size
  • Fully shielded component
  • Frequency-stable over the temperature range
  • Solder surface-mountable
  • Excellent repeatability
  • 100% tested and inspected
  • 0.8GHz to 67GHz frequency range
  •  1% to 100% bandwidth range
  • Thin-film microstrip construction on ceramic substrates
  • Surface mount and wirebond configurations
  • 50Ω impedance
  • -55°C to +125°C operating temperature range
  • Lead-free and RoHS compliant
  • MIL-STD-202 environmental compliance 

Applications

  • mmWave front-end modules
  • Satellite communications
  • Aerospace and defense RF systems
  • Telecom base stations
  • Microwave signal conditioning 

Specifications

  • Passband options
    • 6.5GHz to 20GHz with 1.43:1 minimum VSWR and DC to 3.5GHz minimum rejection at 30dB
    • 8.5GHz to 22GHz with 1.43:1 minimum VSWR and DC to 5GHz minimum rejection at 30dB
    • 10.5GHz to 23GHz with 1.43:1 minimum VSWR and DC to 5.5GHz minimum rejection at 30dB
    • 12.5GHz to 30GHz with 1.43:1 minimum VSWR and DC to 9GHz minimum rejection at 30dB
    • 14.5GHz to 28GHz with 1.43:1 minimum VSWR and DC to 9.5GHz minimum rejection at 30dB
    • 16.5GHz to 32.5GHz with 1.43:1 minimum VSWR and DC to 12.1GHz minimum rejection at 30dB
    • 18.75GHz to 28GHz with 1.7:1 minimum VSWR and DC to 14GHz minimum rejection at 30dB
  • 1dB typical insertion loss in the passband
  • 50Ω characteristic impedance
  • 6GHz to 18.2GHz 3dB cutoff
  • -55°C to +125°C operating temperature range
Published: 2017-10-16 | Updated: 2026-07-20