Digi XBee® XR 920 Development Kit
Digi XBee® XR 920 Development Kit includes Digi XBee XR 920MHz micro-mount (MMT) modules, dipole antennas with U.FL connectors, and Digi XBIB-C development boards. These pre-certified modules provide a compact, reliable solution for long-range connectivity applications operating between 920.5MHz and 928.1MHz. Frequency Hopping Spread Spectrum (FHSS) and an industrial temperature range of -40°C to +85°C ensure robust performance in noisy, challenging environments. Digi Wireless Design Services (WDS) offers custom design, certification assistance, and expert support to help OEMs bring products to market smarter and faster.
Modules are easily configured using Digi XBee Studio or simple AT/API command sets. Pre-certification accelerates RF development, reducing time to market for OEM designs. Supporting point-to-point and DigiMesh® protocols, the modules deliver line-of-sight ranges up to 8.5km, ideal for agriculture, energy, and other applications requiring long-distance communication. Digi XBee XR 920 modules provide a turnkey hardware and software solution that works out of the box. Development kits and Digi XBee Tools simplify every stage of Internet of Things (IoT) deployment—from evaluation and prototyping to manufacturing, deployment, and long-term network management.
Features
- Fully certified for use in the unlicensed 920MHz band
- RF modules based on Silicon Labs EFR32 microcontrollers
- Design includes a SAW filter for optimal performance in noisy RF environments
- 256-bit AES encryption for secure data communication
- DigiMesh® networking topology for redundancy and reliability
- Simple configuration using Digi XBee Studio or AT/API command sets
- Digi XBee Tools to simplify tasks and get to market faster
- Custom development and gateway engineering services are available from Digi WDS
- RoHS compliant
Applications
- Smart agriculture
- Crop monitoring
- Irrigation systems
- Livestock tracking
- Industrial automation
- Remote monitoring
- Machine control
- Predictive maintenance
- Smart energy and utilities
- Metering
- Grid monitoring
- Energy management systems
- Environmental monitoring
- Weather stations
- Air quality sensors
- Water level monitoring
- Smart cities and infrastructures
- Streetlight control
- Traffic management
- Public safety systems
- Oil and gas/mining operations
- IoT
Kit Contents
- 3x Digi XBee XR 920MHz RF modules (XB-9XR-DMUM-051)
- 3x Digi XBIB-C development boards (XBIB-C-MMT)
- 3x dipole antennas and cables with U.FL connectors (A09-HASM-675 and JF1R6-CR3-4I)
- Digi XBee Studio and Digi XBee Tools
- Free Level 1 schematic review from Digi WDS
- Additional documentation and examples
Application Example