Diodes Incorporated PI3HDX12221 MUX Switches

Diodes Incorporated PI3HDX12221 MUX Switches are 2-to-1 MUX Switches for 4-channel HDMI links with data rates up to 12GbPS for HDMI2.1 standard. These MUX switches offer the maximum equalizer gain control up to 11dB (HDMI2.1 at 6GHz) and 7dB (HDMI12.0 at 3GHz). This compensates for the insertion loss with a channel connection. The devices feature a non-blocking linear Redriver™ design that ensures the differential signals convey pre-shoot and de-emphasis equalization waveforms. The MUX switches enable the pin strap method to select different EQ gains, fat gains, and output swing linearity for flexible design tuning. Typical applications include digital TVs, display monitors, gaming consoles, laptops, desktops, PCs, workstations, server systems, docking, Kernel-based Virtual Machine (KVM), and PC peripherals.

Features

  • 2-to-1 MUX switch configuration for 4-channel HDMI operation
  • Support HDMI 2.1, HDMI 2.0, and HDMI 1.4 signal speeds
  • Quad-level pin strap control through a combinational logic table for equalizer gain value selection
  • Quad-level pin strap control for flat gain and output swing linearity selection
  • Input signal detection for automatic power-saving operation
  • 3.3V and ±0.3V single power supply
  • 0°C to 70°C commercial temperature support
  • Lead-free and fully RoHS compliant
  • Halogen and Antimony-free, Green device
  • Packaging (Pb-free and Green), 40-pin TQFN 3mm x 6mm

Applications

  • Digital TVs
  • Display monitors
  • Gaming consoles
  • Laptops, desktops, and PCs
  • Workstations and server systems
  • Docking, KVM, and PC peripherals

Block Diagram

Block Diagram - Diodes Incorporated PI3HDX12221 MUX Switches
Published: 2020-03-24 | Updated: 2024-08-08