ECS MultiVolt Oscillators
ECS MultiVolt Oscillators serve multiple design platforms. The oscillators are available in industry standard packages and can operate across the usable battery supply of 1.6~3.6 Volts DC or in a static supply voltage application. ECS MultiVolt Oscillators quartz technology offers better jitter and overall better performance than MEMS at a lower cost point.Specifications
- Battery-operational 1.6V to 3.6V Multi-Volt
- 32.768kHz to 80MHz frequency range
- Stabilities to 20ppm
- AEC-Q200 qualified
- Output HCMOS
- -40°C to +125°C temperature range
Applications
- Portable/wearable
- IoT
- Handheld radios
- Video
- Military
- Medical
- Navigation
- COTS military
Videos
Published: 2019-04-19
| Updated: 2023-03-23