Analog Devices Inc. DEMO-ADIN114XAZ Demo Board

Analog Devices DEMO-ADIN114XAZ Demo Board supplies a flexible platform for evaluating the ADIN1140 10BASE-T1S MAC-PHY. The board supports half-duplex 10Mbps Single-Pair Ethernet connectivity for devices compliant with the IEEE 802.3cg 10BASE-T1S Ethernet standard, including both multidrop and point-to-point link configurations.

The ADI DEMO-ADIN114XAZ includes feather-form connectivity for external MCU boards and connectivity to the UMFT4222EV-D USB-to-SPI bridge. The board does not include an onboard MCU, allowing developers to evaluate the ADIN1140 across multiple MCU platforms or connect through a Windows host using the USB-to-SPI bridge.

The demo board is ideal for ADIN1140 MAC-PHY evaluation, industrial 10BASE-T1S networking, and prototype systems that require SPI-based host control. Collateral support includes a C-code software driver with examples that can serve as a starting point for integrating the 10BASE-T1S MAC-PHY into larger systems.

Features

  • Flexible evaluation of ADIN1140 MAC-PHY features with feather-form connectivity
  • Interface support for direct host PC connection through a USB-to-SPI converter
  • External MCU connectivity for feather board formats, including MAX32672FTHR and other compatible boards
  • MCU-free board design for flexibility across MCU platforms
  • C-code software driver with examples for ADIN1140 integration support
  • Support for Windows-hosted MAC-PHY software driver operation when used with the UMFT4222EV-D USB-to-SPI bridge

Applications

  • Industrial 10BASE-T1S Single Pair Ethernet development
  • Multidrop 10BASE-T1S link evaluation
  • Point-to-point 10BASE-T1S link evaluation
  • Feather MCU-based Ethernet prototyping
  • USB-to-SPI host-controlled MAC-PHY evaluation

Specifications

  • Half-duplex 10Mbps Single Pair Ethernet connectivity support
  • IEEE 802.3cg 10BASE-T1S Ethernet standard compliance support
  • Multidrop and point-to-point link configuration support
  • UMFT4222EV-D USB-to-SPI bridge connectivity
  • No onboard MCU included on the demo board

Required Equipment

  • 6VDC to 30VDC power supply
  • PC running Windows® 7 or higher

Software

  • ADIN1140 MAC-PHY software driver
  • FTDI USB virtual COM port driver
  • Serial COM port terminal software, such as Tera Term or Termite

Kit Contents

  • DEMO-ADIN114XAZ industrial 10BASE-T1S MAC-PHY evaluation board
  • USB-to-SPI bridge board
  • USB Type-A to micro-USB cable
  • MCU feather boards not included

Hardware Connectivity

Analog Devices Inc. DEMO-ADIN114XAZ Demo Board

Block Diagram

Block Diagram - Analog Devices Inc. DEMO-ADIN114XAZ Demo Board
Published: 2026-07-10 | Updated: 2026-07-15