EPC EPC2305 Enhancement-Mode GaN Power Transistor
Efficient Power Conversion (EPC) EPC2305 Enhancement-Mode Gallium Nitride (GaN) Power Transistor is available in a low-inductance 3mm x 5mm QFN package with an exposed top for excellent thermal management. The EPC2305 features 150V drain-source breakdown voltage (continuous) VDS and 2.2mΩ typical and 3mΩ maximum drain-source on resistance RDS(on). This power resistor from EPC provides efficient operation in many topologies, thanks to the ultra-low capacitance and zero reverse recovery (QRR) of the eGaN® FET. Typical applications for the EPC2305 include phones, notebooks, gaming PCs, power tools, home robotics, e-mobility, and solar.
Features
- Ultra-high efficiency
- No reverse recovery (QRR)
- Ultra-low QG
- Excellent thermal performance
- Small footprint for higher power density
- Enhanced thermal-max package
- Application notes
- Easy-to-use and reliable gate, gate drive ON = 5V typical, OFF = 0V (negative voltage not needed)
- Top of FET is electrically connected to source
Applications
- High frequency DC-DC
- AC-DC chargers and adapters
- Fast-chargers for phones, notebooks, and gaming PCs
- BLDC motor drives
- Motor drives for e-mobility
- Solar optimizers and maximum power point tracking (MPPT)
- Class-D audio
- DC-DC and chargers for e-mobility, power tools, and home robotics
Specifications
- 150VDS (continuous)
- 2.2mΩ typical and 3mΩ maximum RDS(on)
- 3mm x 5mm QFN package
- Moisture sensitivity level (MSL) 2
- Thermally enhanced package with exposed top (Rthjc = 0.2°/W) and wettable flank
Characteristics
Published: 2026-02-13
| Updated: 2026-06-03