ZZZ-Finwave Semiconductor FW2001 RF Switch

Finwave Semiconductor FW2001 RF Switch offers a wide bandwidth and high power in a Single-Pole, Double-Throw (SPDT) configuration. This switch features 20W pulsed or 10W CW power handling and 85ns switching time or 200ns settling time. The FW2001 RF switch supports extended low-frequency operation down to 9kHz and is capable of hot switching. This switch operates over a frequency range of 30MHz to 12GHz with direct control of +5V/-5V and an insertion loss of 0.95dB at 6GHz. The FW2001 RF switch is available in a 3mm x 3mm QFN package. Typical applications include test and measurement systems and L, S, C, and X-band radio and RADAR modules.

Features

  • Wide-bandwidth, high-power SPDT
  • 20W pulsed/10W CW power handling
  • Extended low-frequency operation to 9kHz
  • 85ns switching time/200ns settling time
  • Hot switching capable
  • 3mm x 3mm QFN package

Applications

  • Test and measurement systems
  • L, S, C, and X-band radio and RADAR modules

Specifications

Chart - ZZZ-Finwave Semiconductor FW2001 RF Switch

Functional Block Diagram

Block Diagram - ZZZ-Finwave Semiconductor FW2001 RF Switch

Power Handling vs. Temperature and Frequency

ZZZ-Finwave Semiconductor FW2001 RF Switch

Dimension

Mechanical Drawing - ZZZ-Finwave Semiconductor FW2001 RF Switch
Published: 2026-10-27 | Updated: 2026-11-09