Flex Power Modules PKU 5000E DC/DC Converters
Flex Power Modules PKU5000E DC/DC Converters come in an industry-standard sixteenth-brick size, measuring 33.02mm x 22.86mm x 7.50mm. These modules offer a wide input range of 18V to 72V, 1500VDC input-to-output isolation, and high efficiency, typically 91.7% at 5V half load and 27VIN. The PKU5000E series provides protection from input undervoltage, overtemperature, output overvoltage, and output short circuit. Flex Power Modules PKU5000E DC/DC Converters are offered in surface-mount or through-hole versions. These devices meet safety requirements, according to IEC/EN/UL 60950.Features
- Industry-standard sixteenth-brick size (33.02mm x 22.86mm x 7.50mm)
- 18VIN to 72VIN input range
- High efficiency, typ. 91.7% at 5V half load and 27VIN
- 1500VDC input-to-output isolation
- Surface-mount or through-hole versions
- 4.2M hours MTBF
- Remote control
- Meets safety requirements according to IEC/EN/UL 60950-1
- Input undervoltage protection
- Overtemperature protection
- Output overvoltage protection
- Output short circuit protection
- Highly automated manufacturing ensures quality
- ISO 9001/14001 certified supplier
View Results ( 8 ) Page
| Part Number | Datasheet | Description | Mounting Style |
|---|---|---|---|
| PKU5310EPI | ![]() |
DC/DC Converters - Through Hole 33W 3.3V OUT 10A 33.02x22.86x7.50 mm | Through Hole |
| PKU5310ESI | ![]() |
DC/DC Converters - SMD 33W 3.3V OUT 10A 33.02x22.86x7.50 mm | SMD/SMT |
| PKU5311EPI | ![]() |
DC/DC Converters - Through Hole 35W 5V OUT 7A 33.02x22.86x7.50 mm | Through Hole |
| PKU5311ESI | ![]() |
DC/DC Converters - SMD 35W 5V OUT 7A 33.02x22.86x7.50 mm | SMD/SMT |
| PKU5313EPI | ![]() |
DC/DC Converters - Through Hole 33W 12V OUT 2.75A 33.02x22.86x7.50 mm | Through Hole |
| PKU5313ESI | ![]() |
DC/DC Converters - SMD 33W 12V OUT 2.75A 33.02x22.86x7.50 mm | SMD/SMT |
| PKU5315EPI | ![]() |
DC/DC Converters - Through Hole 34W 15V OUT 2.25A 33.02x22.86x7.50 mm | Through Hole |
| PKU5315ESI | ![]() |
DC/DC Converters - SMD 34W 15V OUT 2.25A 33.02x22.86x7.50 mm | SMD/SMT |
Published: 2009-07-31
| Updated: 2022-12-09