Flex Power Modules PKE3000 DC-DC Converters

Flex Power Modules PKE3000 DC-DC Converters offer a 9V to 36V input voltage range, output up to 7A, and 25.4mm x 25.4mm x 11.4mm dimensions. PKE3000 converters feature numerous protections, including output overvoltage, output short-circuit, and overtemperature. These converters have various characteristics, such as input undervoltage shutdown, output voltage adjust function, monotonic start-up, and remote control. Flex Power Modules PKE3000 DC-DC Converters provide high efficiency of up to 92% and 1500VDC input to output isolation and are compliant with IEC/UL 62368 standards.

Features

  • Input undervoltage shutdown
  • Output voltage adjust function
  • Monotonic start-up
  • Remote control
  • Protections
    • Output overvoltage
    • Output short-circuit
    • Overtemperature

Specifications

  • 9V to 36V input range
  • Up to 7A/30W output
  • 1500VDC input to output isolation
  • High efficiency up to 92%
  • 25.4mm x 25.4mm x 11.4mm dimensions
  • -40°C to +110°C or +115°C operating temperature range
  • 10µF internal input capacitance
  • 460kHz switching frequency

Fundamental Circuit Diagram

Flex Power Modules PKE3000 DC-DC Converters
Published: 2023-09-15 | Updated: 2023-10-17