Heyco MaxRunner Cable Clip Array

Heyco HEYClip™ MaxRunner™ Cable Clip Array features a patent-pending design and holds up to 12 cables with wire diameters ranging from 0.20" to 0.28" (5.2mm to 7.2mm). Designed for solar wire management, the clip is constructed using a PPE+PS flame-retardant Noryl™ material with a 301 stainless steel mounting clip. The injection-molded wire holders offer a UL 94V-0 flame rating and a UV (f1) rating for excellent resistance to outdoor exposure. Heyco HEYClip MaxRunner Cable Clip Array offers a maximum material rating of +95°C, and the stainless steel mounting clip secures the holder to aluminum extruded mounting frames in a variety of thicknesses and profiles up to 0.250" (6.4mm).

Features

  • For clamping cable or tubing securely into place, especially in harsh environments
  • Materials
    • Constructed from corrosion-resistant 304 stainless steel
    • Coated parts are constructed from 304 stainless steel and coated with polyolefin, a thermoplastic copolymer
  • Coating has FDA food contact approval
  • Coating provides durable, non-toxic, odorless coating with low-temperature flexibility and excellent electrical properties
  • Smooth coined-clamp edges prevent damage to cable insulation
  • All parts require 0.203" (5.2mm) mounting hole suitable for a #10 screw
  • DFARS compliant

Videos

Published: 2012-11-30 | Updated: 2026-06-08