Hirose Electric KN13C 0.4mm Pitch Board to FPC Connectors

Hirose KN13C Board to FPC Connectors offer a space-saving design with a 0.7mm stacking height, 2.5mm width, and a 0.4mm pitch. The highly reliable contact design provides 2 points of contact and an effective mating length of 0.15mm. The robust design of the KN13C connectors features ample housing thickness to minimize damage and metal solder tabs to absorb stress from a drop impact. A clear tactile click and wide self-alignment range allow an easy mating operation. Hirose KN13C Board to FPC Connectors also provide solder wicking prevention and contact protection against dust.

Features

  • Space-saving, 0.7mm stacking height, 2.5mm width
  • Robust design with metal solder tabs and ample housing thickness
  • Highly reliable 2-point contact design
  • Easy mating operation with a clear tactile click and wide self-alignment range
  • Wide vacuum pick-and-place area with 2.5mm width
  • Solder wicking prevention and contact protection against dust

Specifications

  • Receptacle, header connector type
  • 0.4mm contact and mounting pitch
  • 0.7mm mated height
  • 10-, 16-, 24-, and 30-position
  • 10 mating/unmating cycles
  • SMT mounting style
  • 100VAC for 1 minute withstanding voltage
  • Straight connector orientation
  • Gold contact plating
  • 100mΩ maximum contact resistance
  • 50MΩ minimum insulation resistance
  • 0.3A rated current
  • 30.0VAC/30.0VDC rated voltage
  • -55°C to +85°C operating temperature range
Published: 2019-11-05 | Updated: 2023-04-11