IET Labs RS Digital Resistance Substituter Decade Boxes
IET Labs RS Digital Resistance Substituter Decade Boxes employ thumbwheel switches with a range of 0.1Ω to 100MΩ and standard accuracies of 1%, 0.1%, and 0.05%. The small decade boxes feature direct readings, eliminating potential mistakes. Made of high impact plastic and weighing less than a pound, these rugged boxes are very portable and can reduce clutter. IET Labs RS Digital Resistance Substituter Decade Boxes are indispensable instruments with a variety of uses, including engineering, design, troubleshooting, and service. A NIST traceable calibration certificate is included.Features
- Uses thumbwheel switches
- Range of 0.1Ω to 100MΩ
- Standard accuracies of 1%, 0.1%, and 0.05% available
- Features direct readings, eliminating potential mistakes
- Made of high impact plastic
- Portable and weighs less than a pound
- Variety of uses, including engineering, design, troubleshooting, and service
View Results ( 6 ) Page
| Part Number | Datasheet | Description | Resistance Range | Accuracy |
|---|---|---|---|---|
| RS-200 | ![]() |
Decade Boxes Resistance Decade Box 1 - 10 M 1% | 0 Ohms to 9.999999 MOhms | +/- 1 % |
| RS-201W | ![]() |
Decade Boxes Resistance Decade Box 0.1 - 100 M 0.1% | 0 Ohms to 99.9999999 MOhms | 0.1 % |
| RS-201W-2W | ![]() |
Decade Boxes High Power Resistance Decade Box 0.1 - 100 M 0.1% | ||
| RS-201 | ![]() |
Decade Boxes Resistance Decade Box 1 - 10 M 0.1% | 0 Ohms to 9.999999 MOhms | 0.1 % |
| RS-200-2W | ![]() |
Decade Boxes High Power Resistance Decade Box 1 - 10 M 1% | ||
| RS-200W | ![]() |
Decade Boxes Resistance Decade Box 0.1 - 100 M 1% | 0 Ohms to 99.9999999 MOhms | +/- 1 % |
Published: 2008-02-21
| Updated: 2022-03-11