Infineon Technologies 600V RC-Drives & RC-Drives Fast
Infineon Technologies 600V RC-Drives and RC-Drives Fast are cost-optimized solutions for the sensitive consumer drive markets. This basic technology provides outstanding performance for permanent magnet synchronous and brushless DC motor drives. The devices have outstanding temperature stability and can save up to 60% on the PCB.Features
- Optimized VCEsat and VF for low conduction losses
- Smooth switching performance leading to low EMI levels
- Very tight parameter distribution
- Operating range of 1kHz to 20kHz
- Maximum junction temperature of 175°C
- Short circuit capability of 5µs
- Best-in-class current versus package size performance
- Qualified according to JEDEC for target applications
- Pb-free lead plating; RoHS compliant (for PG-TO252: solder temperature 260°C, MSL1)
Applications
- Consumer motor drives
- Compressors
- Pumps
- Fans
View Results ( 11 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| IKD10N60RATMA1 | ![]() |
IGBTs IGBT w/ INTG DIODE 600V 20A |
| IKD15N60RC2ATMA1 | ![]() |
IGBTs 600 V, 15 A IGBT Discrete with Reverse Conducting Drive 2-diode in TO-252 package |
| IKD03N60RFATMA1 | ![]() |
IGBTs IGBT w/ INTG DIODE 600V 5A |
| IKD04N60RFATMA1 | ![]() |
IGBTs IGBT w/ INTG DIODE 600V 8A |
| IKD06N60RFATMA1 | ![]() |
IGBTs IGBT PRODUCTS |
| IKD04N60RC2ATMA1 | ![]() |
IGBTs 600 V, 4 A IGBT Discrete with Reverse Conducting Drive 2-diode in TO-252 package |
| IKD06N60RC2ATMA1 | ![]() |
IGBTs 600 V, 6 A IGBT Discrete with Reverse Conducting Drive 2-diode in TO-252 package |
| IKD10N60RC2ATMA1 | ![]() |
IGBTs 600 V, 10 A IGBT Discrete with Reverse Conducting Drive 2-diode in TO-252 package |
| IKD06N60RATMA1 | ![]() |
IGBTs IGBT w/ INTG DIODE 600V 12A |
| IKD10N60RFATMA1 | ![]() |
IGBTs IGBT PRODUCTS |
Published: 2020-03-09
| Updated: 2024-10-08